TEN 50-2411WI | TRACO POWER
DC/DC converter, 9-36 VDC, 50 W, 1 output, 5 VDC, 91 % efficiency, TEN 50-2411WI
DC/DC converters, Traco TEN 50-2411WI
The TEN 50WI Series is a range of isolated high performance DC/DC converter modules. With a very high efficiency of up to 92% and the use of highest reliable components these 50 W converters can be packed into the standard 1.0” x 2.0” casing. The 10 models have a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 10 A | |
Design | DIP6 | |
Width | 16.5 mm | |
Input voltage AC | 9-36 VDC | |
Height | 24.5 mm | |
Isolation voltage | 1.5 kV | |
Length | 50.8 mm | |
Power | 50 W | |
efficiency | 91 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |