TEN 50-2415 | TRACO POWER

DC/DC converter, 18-36 VDC, 50 W, 1 output, 24 VDC, 91 % efficiency, TEN 50-2415

Order No.: 33C959
EAN: 4099891336172
MPN:
TEN 50-2415
Series: TEN 50
TRACO POWER
TEN 50-2415 TRACO POWER DC/DC Converters Image 1
TEN 50-2415 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
93.9862 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
93.99 € *
Price list
Quantity
Price per unit*
1 pcs.
93.9862 €
10 pcs.
84.5733 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 50.

50 W converter with 2 : 1 input voltage range, 2.0 x 1.0 inch package, no burden required, overload protection, short circuit-proof, external on/off. Industrial standard pinning. MTBF: 220000 h at +25 °C. Residual ripple: 100 mVpp (3.3 and 5.0 VDC), 150 mVpp (12, 15 and 24 VDC). Switching frequency: 320 kHz (24 VDC = 285 kHz). Temperature coefficient: ±0.02 %/K. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm. 

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 50-2415, 1 x OUT, 24 VDC, 2.08 A, 91 %

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 24 VDC
Ausgangsstrom 2.08 A
Bauform DIP6
Breite 25.4 mm
Eingangsspannungsbereich 18-36 VDC
Höhe 11 mm
Isolationsspannung 1.5 kV
Länge 50.8 mm
Leistung 50 W
Wirkungsgrad 91 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei