TEN 50-4815WI | TRACO POWER

DC/DC converter, 18-75 VDC, 50 W, 1 output, 24 VDC, 91 % efficiency, TEN 50-4815WI

Order No.: 32C1522
EAN: 4099891307431
MPN:
TEN 50-4815WI
Series: TEN 50WI
TRACO POWER
TEN 50-4815WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
99.8529 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
99.85 € *
Price list
Quantity
Price per unit*
1 pcs.
99.8529 €
10 pcs.
89.8688 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 50-4815WI

The TEN 50WI Series is a range of isolated high performance DC/DC converter modules. With a very high efficiency of up to 92% and the use of highest reliable components these 50 W converters can be packed into the standard 1.0” x 2.0” casing. The 10 models have a wide 4:1 input voltage range and a tight output voltage regulation. They do not need a minimum load and offer a high efficiency also at low load conditions. The output voltage is adjustable by external resistor. Remote On/Off and protection against overload and short circuit are standard features of these converters. Typical applications are in mobile equipment, instrumentation, distributed power architectures in communication and industrial electronics and everywhere where space on the PCB is critical.

Technical specifications
Number of outputs 1
Output voltage DC 24 VDC
Output current 2.08 A
Design DIP6
Width 16.5 mm
Input voltage AC 18-75 VDC
Height 24.5 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 50 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead