TEN 6-11013WIRH | TRACO POWER
DC converter, 36-160 VDC, 6 W, 1 output, 15 VDC, 86 % efficiency, TEN 6-11013WIRH
DC/DC Converter, TEN 6-11013WIRH, TRACO POWER
The TEN 6WIRH is a 6 watt railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 6WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +85°C without derating (depending on the model), the TEN 6WIRH presents a first choice for demanding applications.
Features
- Internal class A EMI filter
- Remote on/off function
- Undervoltage lockout (UVLO)
- Short-circuit protection (SCP)
- Overvoltage protection (OVP)
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 15 VDC | |
Ausgangsstrom | 400 mA | |
Bauform | DIP24 | |
Breite | 20.3 mm | |
Eingangsspannungsbereich | 36-160 VDC | |
Höhe | 10.6 mm | |
Isolationsspannung | 3 kV | |
Länge | 31.8 mm | |
Leistung | 6 W | |
Wirkungsgrad | 86 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |