TEN 6-11021WIRH | TRACO POWER

DC converter, 36-160 VDC, 6 W, 2 outputs, ±5 VDC, 83 % efficiency, TEN 6-11021WIRH

Order No.: 35C1296
EAN: 7613441066585
MPN:
TEN 6-11021WIRH
Series: TEN 6WIRH
TRACO POWER
TEN 6-11021WIRH TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
40.6028 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
40.60 € *
Price list
Quantity
Price per unit*
1 pcs.
40.6028 €
10 pcs.
36.5449 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEN 6-11021WIRH, TRACO POWER

The TEN 6WIRH is a 6 watt railway-certified DC/DC converter with reinforced I/O isolation for highest reliability in harsh environments. The proven and certified design guarantees highest resistance against thermal shocks, moisture, mechanical shocks, and vibration. The TEN 6WIRH comes with additional EN 62368-1 safety approvals for IT equipment and EN 45545-2 certification for fire behavior. Thanks to its favorable operating temperature range of -40°C to +85°C without derating (depending on the model), the TEN 6WIRH presents a first choice for demanding applications.

Features

  • Internal class A EMI filter
  • Remote on/off function
  • Undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
Technical specifications
Anzahl der Ausgänge 2
Ausgangsspannungsbereich ±5 VDC
Ausgangsstrom 600 mA
Bauform DIP24
Breite 20.3 mm
Eingangsspannungsbereich 36-160 VDC
Höhe 10.6 mm
Isolationsspannung 3 kV
Länge 31.8 mm
Leistung 6 W
Wirkungsgrad 83 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes