TEN 6-1210N | TRACO POWER

DC/DC converter, 9-18 VDC, 6 W, 1 output, 3.3 VDC, 75 % efficiency, TEN 6-1210N

Order No.: 34C180
EAN: 4099891337391
MPN:
TEN 6-1210N
Series: TEN 6..N
TRACO POWER
TEN 6-1210N TRACO POWER DC/DC Converters Image 1
TEN 6-1210N TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
20.99 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9916 €
10 pcs.
18.9091 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 6..N.

6.0 W converter, integrated filter to EN 55022 class A, overload protection; Features: 2 : 1 extended-range input. No minimum burden required. 24-pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 9.0 to 18 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 6-1210N, 1 x OUT, 3.3 VDC, 1200 mA, 75 %

Technical specifications
Number of outputs 1
Output voltage DC 3.3 VDC
Output current 1.2 A
Design DIP24
Width 20.3 mm
Input voltage AC 9-18 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 6 W
efficiency 75 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead