TEN 6-2411N | TRACO POWER

DC/DC converter, 18-36 VDC, 6 W, 1 output, 5 VDC, 80 % efficiency, TEN 6-2411N

Order No.: 34C198
EAN: 4099891337483
MPN:
TEN 6-2411N
Series: TEN 6..N
TRACO POWER
TEN 6-2411N TRACO POWER DC/DC Converters Image 1
TEN 6-2411N TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
20.9916 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
20.99 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9916 €
10 pcs.
18.9091 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 6..N.

6.0 W converter, integrated filter to EN 55022 class A, overload protection; Features: 2 : 1 extended-range input. No minimum burden required. 24-pin DIP standard pinning. Output voltage tolerance: ±2.0 %. Residual ripple: 80 mVpp. Operating temperatures: –40 to +85 °C. I/O test voltage: 1500 VDC. Insulation resistance: min. 1.0 Gohm. MTBF: 1.0 million h at +25 °C.

Input voltage range from 18 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 6-2411N, 1 x OUT, 5.0 VDC, 1200 mA, 80 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 1.2 A
Design DIP24
Width 20.3 mm
Input voltage AC 18-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 6 W
efficiency 80 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead