TEN 6-2423WIN | TRACO POWER

DC converter, 9-36 VDC, 6 W, 2 outputs, ±15 VDC, 84 % efficiency, TEN 6-2423WIN

Order No.: 33C887
EAN: 4099891335939
MPN:
TEN 6-2423WIN
Series: TEN 6WIN
TEN 6-2423WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
25.0971 € *
Available: 0 pcs.
Leadtime: 14 Weeks **
Total Price:
25.10 € *
Price list
Quantity
Price per unit*
1 pcs.
25.0971 €
10 pcs.
22.5862 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN6WIN.

6; .0 W converter with 4 : 1 input voltage range, in DIL-24 package, no burden required, overload protection. Industrial standard pinning. Input filter to EN 55022 class A. MTBF: 800000 h at +25 °C. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.2 % Balance of dual output voltage: ±3.0 %. Residual ripple: 80 mVpp. Switching frequency: 330 kHz. Temperature coefficient: ±0.02 %/K typical. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm. 

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 6-2423WIN, 2 x OUT, ±15 VDC, ±200 mA, 84 %

Technical specifications
Anzahl der Ausgänge 2
Ausgangsstrom 200 mA
Ausgangsspannungsbereich ±15 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 6 W
Wirkungsgrad 84 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 31.8 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei