TEN 6-4812WIN-HI | TRACO POWER
DC/DC converter, 18-75 VDC, 6 W, 1 output, 12 VDC, 84 % efficiency, TEN 6-4812WIN-HI
DC/DC converters, Traco TEN 6-4812WIN-HI
The TEN-6WIN series is designed for an optimized cost/performance ratio of DC/DC converters with output power of 6 Watt. General features like no minimum load requirement, overload protection, internal filter for EN55022 class A and high efficiency make these converters easy to design in. With the popular DIP-24 standard package they are also a drop in replacement for many cost critical applications.
Number of outputs | 1 | |
Output voltage DC | 12 VDC | |
Output current | 500 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 18-75 VDC | |
Height | 10.2 mm | |
Isolation voltage | 3 kV | |
Length | 31.8 mm | |
Power | 6 W | |
efficiency | 84 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |