TEN 6-4815WIN | TRACO POWER

DC converter, 18-75 VDC, 6 W, 1 output, 24 VDC, 84 % efficiency, TEN 6-4815WIN

Order No.: 33C894
EAN: 4099891335953
MPN:
TEN 6-4815WIN
Series: TEN 6WIN
TEN 6-4815WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
22.9551 € *
Available: 5 pcs.
Leadtime: 14 Weeks **
Total Price:
22.96 € *
Price list
Quantity
Price per unit*
1 pcs.
22.9551 €
10 pcs.
20.6465 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN6WIN.

6; .0 W converter with 4 : 1 input voltage range, in DIL-24 package, no burden required, overload protection. Industrial standard pinning. Input filter to EN 55022 class A. MTBF: 800000 h at +25 °C. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.2 % Balance of dual output voltage: ±3.0 %. Residual ripple: 80 mVpp. Switching frequency: 330 kHz. Temperature coefficient: ±0.02 %/K typical. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm. 

Input voltage range from 18 to 75 VDC.

Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 6-4815WIN, 1 x OUT, 24 VDC, 250 mA, 84 %

Technical specifications
Number of outputs 1
Output current 250 mA
Output voltage DC 24 VDC
Input voltage AC 18-75 VDC
Power 6 W
efficiency 84 %
Design DIP24
Isolation voltage 1.5 kV
Length 31.8 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei