TEN 6-4822WIN | TRACO POWER
DC converter, 18-75 VDC, 6 W, 2 outputs, ±12 VDC, 84 % efficiency, TEN 6-4822WIN
DC converters, type Traco TEN6WIN.
6; .0 W converter with 4 : 1 input voltage range, in DIL-24 package, no burden required, overload protection. Industrial standard pinning. Input filter to EN 55022 class A. MTBF: 800000 h at +25 °C. Adjustment tolerance: ±2.0 %. Input voltage fluctuation: ±0.5 %. Load fluctuation: ±1.2 % Balance of dual output voltage: ±3.0 %. Residual ripple: 80 mVpp. Switching frequency: 330 kHz. Temperature coefficient: ±0.02 %/K typical. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VAC. Insulation resistance: 1000 Mohm.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, number of outputs, output voltage, output current, typical efficiency): TEN 6-4822WIN, 2 x OUT, ±12 VDC, ±250 mA, 84 %
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 250 mA | |
Ausgangsspannungsbereich | ±12 VDC | |
Eingangsspannungsbereich | 18-75 VDC | |
Leistung | 6 W | |
Wirkungsgrad | 84 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 31.8 mm | |
Breite | 20.3 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |