TEN 60-1212N | TRACO POWER

DC converter, 9-18 VDC, 60 W, 1 output, 12 VDC, 90.5 % efficiency, TEN 60-1212N

Order No.: 32C1532
EAN: 4099891307530
MPN:
TEN 60-1212N
Series: TEN 60N
TEN 60-1212N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
113.8235 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
113.82 € *
Price list
Quantity
Price per unit*
1 pcs.
113.8235 €
10 pcs.
102.4471 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 60-1212N

The TEN 60N series is a family of high performance 60 Watt dc/dc converter modules featuring wide 2:1 input voltage ranges in a six side shielded 2” x 1”metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 5 A
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 9-18 VDC
Leistung 60 W
Wirkungsgrad 90.5 %
Bauform DIP6
Isolationsspannung 1.5 kV
Länge 50.8 mm
Breite 25.4 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei