TEN 60-2411 | TRACO POWER
DC converter, 18-36 VDC, 60 W, 1 output, 5 VDC, 90 % efficiency, TEN 60-2411
DC converters, type Traco TEN 60.
60 W converter with 2 : 1 extended-range input, high performance level. Features: sustained short circuit-proof, shielded metal package with insulated base plate, low-voltage and overvoltage cut-off. Variable output voltage: ±10 % (with external resistance). Control error: ±0.2 % on input fluctuation, ±0.5 % on load fluctuation. Residual ripple: 75 mVpp on 5.0 V output, 100 mVpp on 12 V output. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: >110000 h at +25 °C.
Technical attributes (type, input voltage range, output voltage, output current, efficiency): TEN 60-2411, 18 - 36 VDC, output 5.0 VDC, 12 A, 90 %
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 12 A | |
Design | DIP8 | |
Width | 50.8 mm | |
Input voltage AC | 18-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.6 kV | |
Length | 50.8 mm | |
Power | 60 W | |
efficiency | 90 % |
Country of origin | TW |
Customs tariff number | 85044095 |
Original Packaging | Stange mit 5 Stück |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |