TEN 60-2422WIN | TRACO POWER

DC/DC converter, 9-36 VDC, 60 W, 2 outputs, ±12 VDC, 91 % efficiency, TEN 60-2422WIN

Order No.: 32C1556
EAN: 4099891307776
MPN:
TEN 60-2422WIN
Series: TEN 60WIN
TRACO POWER
TEN 60-2422WIN TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
135.0293 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
135.03 € *
Price list
Quantity
Price per unit*
1 pcs.
135.0293 €
10 pcs.
121.5347 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 60-2422WIN

The TEN 60WIN series is a family of high performance 60 Watt dc/dc converter modules featuring ultra wide 4:1 input voltage ranges in a six side shielded 2” x 1” metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 2
Output voltage DC ±12 VDC
Output current 2.5 A
Design DIP6
Width 25.4 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 50.8 mm
Power 60 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead