TEN 60-2423N | TRACO POWER
DC converter, 18-36 VDC, 60 W, 2 outputs, ±15 VDC, 90 % efficiency, TEN 60-2423N
Unit Price (€ / pc.)
125.1999 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
125.20 € *
Price list
Quantity
Price per unit*
1 pcs.
125.1999 €
10 pcs.
112.6811 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC/DC converters, Traco TEN 60-2423N
The TEN 60N series is a family of high performance 60 Watt dc/dc converter modules featuring wide 2:1 input voltage ranges in a six side shielded 2” x 1”metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.
Technical specifications
Anzahl der Ausgänge | 2 | |
Ausgangsstrom | 2 A | |
Ausgangsspannungsbereich | ±15 VDC | |
Eingangsspannungsbereich | 18-36 VDC | |
Leistung | 60 W | |
Wirkungsgrad | 90 % | |
Bauform | DIP6 | |
Isolationsspannung | 1.5 kV | |
Länge | 50.8 mm | |
Breite | 25.4 mm | |
Höhe | 10.2 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |