TEN 60-4811WIR | TRACO POWER

DC converter, 18-75 VDC, 60 W, 1 output, 5 VDC, 92 % efficiency, TEN 60-4811WIR

Order No.: 35C1275
EAN: 7613441062334
MPN:
TEN 60-4811WIR
Series: TEN 60WIR
TEN 60-4811WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
144.7040 € *
Available in 7 Days: 32 pcs. - if ordered today
Total Price:
144.70 € *
Price list
Quantity
Price per unit*
1 pcs.
144.7040 €
5 pcs.
130.2455 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TEN 60-4811WIR, TRACO POWER

The TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2” x 1” metal package converter. Together with a high efficiency of up to 92% this gives This converter an effective operating temperature range of -40° to +70°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. All models offer an I/O-isolation voltage of 3’000 VDC and feature an active under voltage lockout function, remote on/- off and adjustable outputs to ensure that ths converter fit in any ruggedized application setup.

Features

  • High efficiency up to 92%
  • Under voltage lock out circuit
  • Adjustable output voltage and Remote On/Off
Technical specifications
Filter Property Value
Number of outputs 1
Output current 12000 mA
Output voltage DC 5 VDC
Input voltage AC 18-75 VDC
Power 60 W
efficiency 92 %
Isolation voltage 3 kV
Length 50.8 mm
Width 40.7 mm
Height 25.4 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes