TEN 60-4812 | TRACO POWER

DC converter, 36-75 VDC, 60 W, 1 output, 12 VDC, 90 % efficiency, TEN 60-4812

Order No.: 32C1528
EAN: 4099891307493
MPN:
TEN 60-4812
Series: TEN 60
TEN 60-4812 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
113.7283 € *
Available: 0 pcs.
Next delivery: 4 pcs. on 2025-05-02
Leadtime: 20 Weeks **
Total Price:
113.73 € *
Price list
Quantity
Price per unit*
1 pcs.
113.7283 €
10 pcs.
102.3519 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 60-4812

The TEN 60 series is a family of high performance 60W dc-dc converter modules with wide 2:1 input voltage ranges in a compact low profile case with industry-standard footprint. A very high efficiency allows an operating temperature range of –40°C to 85°C. Built-in filters for both input and output minimizes the need for external filtering. Further standard features include remote On/Off, output voltage trimming, over voltage protection, under voltage lockout and short circuit protection. Typical applications for these products are battery operated equipment and distributed power architectures in communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Number of outputs 1
Output current 5 A
Output voltage DC 12 VDC
Input voltage AC 36-75 VDC
Power 60 W
efficiency 90 %
Design DIP8
Isolation voltage 1.6 kV
Length 50.8 mm
Width 45.7 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei