TEN 60-4825N | TRACO POWER

DC converter, 36-75 VDC, 60 W, 2 outputs, ±24 VDC, 91 % efficiency, TEN 60-4825N

Order No.: 32C1551
EAN: 4099891307721
MPN:
TEN 60-4825N
Series: TEN 60N
TEN 60-4825N TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
125.1999 € *
Available: 7 pcs.
Leadtime: 20 Weeks **
Total Price:
125.20 € *
Price list
Quantity
Price per unit*
1 pcs.
125.1999 €
10 pcs.
112.6811 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 60-4825N

The TEN 60N series is a family of high performance 60 Watt dc/dc converter modules featuring wide 2:1 input voltage ranges in a six side shielded 2” x 1”metal package with industry standard footprint. Standard features include remote On/Off, over voltage protection, under voltage lockout and short circuit protection. High efficiency across load range and low input current characteristics at no load make these converters the ideal solution for battery-operated systems. Typical applications are in wireless networks, telecom/datacom, industry control systems and measurement equipment.

Technical specifications
Number of outputs 2
Output current 1.25 A
Output voltage DC ±24 VDC
Input voltage AC 36-75 VDC
Power 60 W
efficiency 91 %
Design DIP6
Isolation voltage 1.5 kV
Length 50.8 mm
Width 25.4 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei