TEN 60-7212WIR | TRACO POWER
DC converter, 36-160 VDC, 60 W, 1 output, 12 VDC, 92 % efficiency, TEN 60-7212WIR
DC/DC Converter, TEN 60-7212WIR, TRACO POWER
The TEN 60WIR is a ruggedized 60 Watt railway approved DC/DC converter with a wide 4:1 input voltage range and increased resistance against electromagnetic interference, shock/vibration and thermal shock. The standard version comes with a preassembled heatsink which was specifically designed for this 2” x 1” metal package converter. Together with a high efficiency of up to 92% this gives This converter an effective operating temperature range of -40° to +70°C without derating. The approvals according to standards EN 50155 and EN 61373 qualify them for railway and transportation systems. Additional qualification for the fire behavior of components according to EN 45545-2 and the safety approval according IEC/EN 62368-1, UL62368-1 support a potential compliance test of the application. All models offer an I/O-isolation voltage of 3’000 VDC and feature an active under voltage lockout function, remote on/- off and adjustable outputs to ensure that ths converter fit in any ruggedized application setup.
Features
- High efficiency up to 92%
- Under voltage lock out circuit
- Adjustable output voltage and Remote On/Off
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 12 VDC | |
Ausgangsstrom | 5000 mA | |
Breite | 40.7 mm | |
Eingangsspannungsbereich | 36-160 VDC | |
Höhe | 25.4 mm | |
Isolationsspannung | 3 kV | |
Länge | 50.8 mm | |
Leistung | 60 W | |
Wirkungsgrad | 92 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |