TEN 8-1210 | TRACO POWER
DC converter, 9-18 VDC, 6.6 W, 1 output, 3.3 VDC, 80 % efficiency, TEN 8-1210
DC/DC converters, Traco TEN 8-1210
The TEN 8 series is a family of high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.
Anzahl der Ausgänge | 1 | |
Ausgangsstrom | 2 A | |
Ausgangsspannungsbereich | 3,3 VDC | |
Eingangsspannungsbereich | 9-18 VDC | |
Leistung | 6.6 W | |
Wirkungsgrad | 80 % | |
Bauform | DIP24 | |
Isolationsspannung | 1.5 kV | |
Länge | 32 mm | |
Breite | 20.3 mm | |
Höhe | 10.2 mm |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |