TEN 8-1213 | TRACO POWER

DC converter, 9-18 VDC, 8 W, 1 output, 15 VDC, 87 % efficiency, TEN 8-1213

Order No.: 26K2804
EAN: 4099891299910
MPN:
TEN 8-1213
Series: TEN 8
TEN 8-1213 TRACO POWER DC/DC Converters Image 1
TEN 8-1213 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
32.2609 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
32.26 € *
Price list
Quantity
Price per unit*
1 pcs.
32.2609 €
10 pcs.
29.0360 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 8-.

8.0 W version in DiL 24 package; with 2 : 1 extended-range inputs and high efficiency. Features: sustained short circuit-proof, input filter to EN 55022 (class A and FCC, level A), shielded metal package with insulated base plate, industrial standard pin-out. on input voltage fluctuation: ±0.2 %. Load fluctuation: ±1.0 %. Residual ripple: 50 mVpp (20 MHz BW). Efficiency: up to 88 %. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 1.2 million h/+25 °C. Package: metal, shielded on 6 sides and with insulated base plate.

Technical attributes (type, input voltage range, output voltage/current): TEN 8-1213, 9.0 - 18 VDC, 1 x OUT, 15 VDC/0.535 A

Technical specifications
Number of outputs 1
Output current 535 mA
Output voltage DC 15 VDC
Input voltage AC 9-18 VDC
Power 8 W
efficiency 87 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei