TEN 8-1221 | TRACO POWER
DC converter, 9-18 VDC, 8 W, 2 outputs, ±5 VDC, 83 % efficiency, TEN 8-1221
DC converters, type Traco TEN 8-.
8.0 W version in DiL 24 package; with 2 : 1 extended-range inputs and high efficiency. Features: sustained short circuit-proof, input filter to EN 55022 (class A and FCC, level A), shielded metal package with insulated base plate, industrial standard pin-out. on input voltage fluctuation: ±0.2 %. Load fluctuation: ±1.0 %. Residual ripple: 50 mVpp (20 MHz BW). Efficiency: up to 88 %. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 1.2 million h/+25 °C. Package: metal, shielded on 6 sides and with insulated base plate.
Technical attributes (type, input voltage range, output voltage/current): TEN 8-1221, 9.0 - 18 VDC, 2 x OUT, ±5.0 VDC/±0.8 A
| Filter | Property | Value |
|---|---|---|
| Number of outputs | 2 | |
| Output current | 800 mA | |
| Output voltage DC | ±5 VDC | |
| Input voltage AC | 9-18 VDC | |
| Power | 8 W | |
| efficiency | 83 % | |
| Design | DIP24 | |
| Isolation voltage | 1.5 kV | |
| Length | 32 mm | |
| Width | 20.3 mm | |
| Height | 10.2 mm |
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 85044095 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |