TEN 8-1223 | TRACO POWER
DC converter, 9-18 VDC, 8 W, 2 outputs, ±15 VDC, 85 % efficiency, TEN 8-1223
DC converters, type Traco TEN 8-.
8.0 W version in DiL 24 package; with 2 : 1 extended-range inputs and high efficiency. Features: sustained short circuit-proof, input filter to EN 55022 (class A and FCC, level A), shielded metal package with insulated base plate, industrial standard pin-out. on input voltage fluctuation: ±0.2 %. Load fluctuation: ±1.0 %. Residual ripple: 50 mVpp (20 MHz BW). Efficiency: up to 88 %. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 1.2 million h/+25 °C. Package: metal, shielded on 6 sides and with insulated base plate.
Technical attributes (type, input voltage range, output voltage/current): TEN 8-1223, 9.0 - 18 VDC, 2 x OUT, ±15 VDC/±0.265 A
Number of outputs | 2 | |
Output current | 265 mA | |
Output voltage DC | ±15 VDC | |
Input voltage AC | 9-18 VDC | |
Power | 8 W | |
efficiency | 85 % | |
Design | DIP24 | |
Isolation voltage | 1.5 kV | |
Length | 32 mm | |
Width | 20.3 mm | |
Height | 10.2 mm |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |