TEN 8-2412WI | TRACO POWER

DC/DC converter, 9-36 VDC, 8 W, 1 output, 12 VDC, 86 % efficiency, TEN 8-2412WI

Order No.: 26K2882
EAN: 4099891300159
MPN:
TEN 8-2412WI
Series: TEN 8WI
TRACO POWER
TEN 8-2412WI TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
37.6754 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
37.68 € *
Price list
Quantity
Price per unit*
1 pcs.
37.6754 €
10 pcs.
33.9031 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 8..WI.

8.0 W version in DIL 24 package; with 4 : 1 extended-range inputs and zero voltage cut-out. Features: sustained short circuit-proof, shielded metal package and insulated base plate, industrial standard pinning. Adjustment tolerance of the output voltage: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Insulation voltage: 1500 VDC. MTBF: 1.0 million h/+25 °C.

Input voltage range from 9.0 to 36 VDC.

Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 8-2412WI, 1 output, 12 VDC, 666 mA, 86 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 666 mA
Design DIP24
Width 20.3 mm
Input voltage AC 9-36 VDC
Height 10.2 mm
Isolation voltage 1.5 kV
Length 31.8 mm
Power 8 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead