TEN 8-2423WI | TRACO POWER
DC/DC converter, 9-36 VDC, 8 W, 2 outputs, ±15 VDC, 86 % efficiency, TEN 8-2423WI
DC converters, type Traco TEN 8..WI.
8.0 W version in DIL 24 package; with 4 : 1 extended-range inputs and zero voltage cut-out. Features: sustained short circuit-proof, shielded metal package and insulated base plate, industrial standard pinning. Adjustment tolerance of the output voltage: ±1.0 %. Residual ripple: 50 mVpp. Operating temperatures: –40 to +85 °C. Insulation voltage: 1500 VDC. MTBF: 1.0 million h/+25 °C.
Input voltage range from 9.0 to 36 VDC.
Technical attributes (type, number of outputs, output voltage, output current, efficiency): TEN 8-2423WI, 2 outputs, ±15 VDC, ±267 mA, 86 %
Number of outputs | 2 | |
Output voltage DC | ±15 VDC | |
Output current | 267 mA | |
Design | DIP24 | |
Width | 20.3 mm | |
Input voltage AC | 9-36 VDC | |
Height | 10.2 mm | |
Isolation voltage | 1.5 kV | |
Length | 31.8 mm | |
Power | 8 W | |
efficiency | 86 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |