TEN 8-4811 | TRACO POWER

DC converter, 36-75 VDC, 8 W, 1 output, 5 VDC, 83 % efficiency, TEN 8-4811

Order No.: 26K2824
EAN: 4099891299996
MPN:
TEN 8-4811
Series: TEN 8
TEN 8-4811 TRACO POWER DC/DC Converters Image 1
TEN 8-4811 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
10 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEN 8-.

8.0 W version in DiL 24 package; with 2 : 1 extended-range inputs and high efficiency. Features: sustained short circuit-proof, input filter to EN 55022 (class A and FCC, level A), shielded metal package with insulated base plate, industrial standard pin-out. on input voltage fluctuation: ±0.2 %. Load fluctuation: ±1.0 %. Residual ripple: 50 mVpp (20 MHz BW). Efficiency: up to 88 %. Operating temperatures: –40 to +85 °C. I/O insulation voltage: 1500 VDC. MTBF: 1.2 million h/+25 °C. Package: metal, shielded on 6 sides and with insulated base plate.

Technical attributes (type, input voltage range, output voltage/current): TEN 8-4811, 36 - 75 VDC, 1 x OUT, 5.0 VDC/1.5 A

Technical specifications
Number of outputs 1
Output current 1.5 A
Output voltage DC 5 VDC
Input voltage AC 36-75 VDC
Power 8 W
efficiency 83 %
Design DIP24
Isolation voltage 1.5 kV
Length 32 mm
Width 20.3 mm
Height 10.2 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei