TEN 8-4812 | TRACO POWER

DC converter, 36-75 VDC, 8 W, 1 output, 12 VDC, 87 % efficiency, TEN 8-4812

Order No.: 32C1586
EAN: 4099891308070
MPN:
TEN 8-4812
Series: TEN 8
TEN 8-4812 TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
33.2486 € *
Available: 0 pcs.
Leadtime: 20 Weeks **
Total Price:
33.25 € *
Price list
Quantity
Price per unit*
1 pcs.
33.2486 €
10 pcs.
29.9166 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEN 8-4812

The TEN 8 series is a family of high performance 8 Watt dc/dc-converter modules featuring wide 2:1 input voltage ranges in a DIP-24 package with industry standard footprint. A very high efficiency allows an operating temperature range of –40°C to +85°C. A built-in EMI input filter complies with EN 55022, class A without external components. Further standard features include remote On/Off and short circuit protection. Typical applications for these converters are battery operated equipment, instrumentation, communication and industrial electronics, everywhere where isolated, tightly regulated voltages are required and space is limited on the PCB.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 665 mA
Ausgangsspannungsbereich 12 VDC
Eingangsspannungsbereich 36-75 VDC
Leistung 8 W
Wirkungsgrad 87 %
Bauform DIP24
Isolationsspannung 1.5 kV
Länge 32 mm
Breite 20.3 mm
Höhe 10.2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei