TEP 100-1212 | TRACO POWER

DC/DC converter, 9-18 VDC, 100 W, 1 output, 12 VDC, 91 % efficiency, TEP 100-1212

Order No.: 25K2762
EAN: 4099891296698
MPN:
TEP 100-1212
Series: TEP 100
TRACO POWER
TEP 100-1212 TRACO POWER DC/DC Converters Image 1
TEP 100-1212 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
182.4865 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
182.49 € *
Price list
Quantity
Price per unit*
1 pcs.
182.4865 €
10 pcs.
164.2438 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEP 100-.

100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.

Input voltage from 9.0 to 18 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-1212, 12 VDC/8.4 A, 91 %

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 8.4 A
Design module
Width 57.9 mm
Input voltage AC 9-18 VDC
Height 12.7 mm
Isolation voltage 1.5 kV
Length 61 mm
Power 100 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead