TEP 100-1216 | TRACO POWER
DC/DC converter, 9-18 VDC, 100 W, 1 output, 28 VDC, 90 % efficiency, TEP 100-1216
DC converters, type Traco TEP 100-.
100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.
Input voltage from 9.0 to 18 VDC.
Technical attributes (type, output voltage/output current, efficiency): TEP 100-1216, 28 VDC/3.6 A, 90 %
Number of outputs | 1 | |
Output voltage DC | 28 VDC | |
Output current | 3.6 A | |
Design | module | |
Width | 57.9 mm | |
Input voltage AC | 9-18 VDC | |
Height | 12.7 mm | |
Isolation voltage | 1.5 kV | |
Length | 61 mm | |
Power | 100 W | |
efficiency | 90 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |