TEP 100-2411WIR | TRACO POWER

DC converter, 9-36 VDC, 100 W, 1 output, 5 VDC, 93 % efficiency, TEP 100-2411WIR

Order No.: 32C1601
EAN: 4099891308223
MPN:
TEP 100-2411WIR
Series: TEP 100WIR
TEP 100-2411WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
212.8791 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
212.88 € *
Price list
Quantity
Price per unit*
1 pcs.
212.8791 €
10 pcs.
191.5781 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 100-2411WIR

The TEP 100WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 60°C This temperature can be increased to 70°C with optional mounted heatsink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution. These series is available in many optional designs on demand

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 20 A
Ausgangsspannungsbereich 5 VDC
Eingangsspannungsbereich 9-36 VDC
Leistung 100 W
Wirkungsgrad 93 %
Bauform Modul
Isolationsspannung 2.25 kV
Länge 61 mm
Breite 57.9 mm
Höhe 12.7 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei