TEP 100-2412-CM | TRACO POWER

DC/DC converter, 18-36 VDC, 101 W, 1 output, 12 VDC, 93 % efficiency, TEP 100-2412-CM

Order No.: 32C3888
EAN: 4099891327095
MPN:
TEP 100-2412-CM
Series: TEP 100
TRACO POWER
TEP 100-2412-CM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
230.0032 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
230.00 € *
Price list
Quantity
Price per unit*
1 pcs.
230.0032 €
10 pcs.
207.0124 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 100-2412-CM

The TEP 100 Series is a family of isolated high performance dc-dc converter modules with wide 2:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C. This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom and industry control.

Technical specifications
Number of outputs 1
Output voltage DC 12 VDC
Output current 8.4 A
Width 61 mm
Input voltage AC 18-36 VDC
Height 27.9 mm
Isolation voltage 2.25 kV
Length 85.1 mm
Power 101 W
efficiency 93 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead