TEP 100-3613UIR | TRACO POWER

DC converter, 9-75 VDC, 100 W, 1 output, 15 VDC, 89 % efficiency, TEP 100-3613UIR

Order No.: 35C1303
EAN: 7613441065922
MPN:
TEP 100-3613UIR
Series: TEP 100UIR
TEP 100-3613UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
203.5138 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
203.51 € *
Price list
Quantity
Price per unit*
1 pcs.
203.5138 €
5 pcs.
183.1648 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEP 100-3613UIR, TRACO POWER

The TEP 100UIR is a high-performance 100 Watt DC/DC converter with an ultra-wide 12:1 input voltage range. The TEP 100UIR comes in a compact, fully encapsulated quarter-brick (2.3”x1.45”x0.5”) package for highest reliability. The ultra-wide input voltage range lets system builders reduce the number of design channels where otherwise multiple input voltage configurations would be required. Thanks to its dedicated holdup circuit, the TEP 100UIR complies with extended holdup-time requirements without the need for bulky capacitors. The TEP 100UIR is EN 50155 certified for rolling stock applications, EN 61373 certified for mechanical shock and vibration and EN 45545-2 certified for fire behavior. It comes with IEC/EN/UL 62368-1 safety approvals.

Features

  • Extended holdup time with lowest capacitor volume
  • Remote on/off and trim function
  • Adjustable undervoltage lockout (UVLO)
  • Short-circuit protection (SCP)
  • Overvoltage protection (OVP)
  • Overtemperature protection (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 6700 mA
Ausgangsspannungsbereich 15 VDC
Eingangsspannungsbereich 9-75 VDC
Leistung 100 W
Wirkungsgrad 89 %
Bauform 1/4 Brick
Isolationsspannung 3 kV
Länge 57.9 mm
Breite 36.8 mm
Höhe 12.7 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes