TEP 100-4811 | TRACO POWER

DC/DC converter, 36-75 VDC, 100 W, 1 output, 5 VDC, 93 % efficiency, TEP 100-4811

Order No.: 25K2784
EAN: 4099891296797
MPN:
TEP 100-4811
Series: TEP 100
TRACO POWER
TEP 100-4811 TRACO POWER DC/DC Converters Image 1
TEP 100-4811 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
173.8590 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
173.86 € *
Price list
Quantity
Price per unit*
1 pcs.
173.8590 €
10 pcs.
156.4731 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEP 100-.

100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.

Input voltage from 36 to 75 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-4811, 5.0 VDC/20 A, 93 %

Technical specifications
Number of outputs 1
Output voltage DC 5 VDC
Output current 20 A
Design module
Width 57.9 mm
Input voltage AC 36-75 VDC
Height 12.7 mm
Isolation voltage 1.5 kV
Length 61 mm
Power 100 W
efficiency 93 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead