TEP 100-4816-CMF | TRACO POWER

DC converter, 36-75 VDC, 100 W, 1 output, 28 VDC, 92 % efficiency, TEP 100-4816-CMF

Order No.: 32C3137
EAN: 4099891319991
MPN:
TEP 100-4816-CMF
Series: TEP 100
TEP 100-4816-CMF TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
283.1962 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
283.20 € *
Price list
Quantity
Price per unit*
1 pcs.
283.1962 €
10 pcs.
254.8623 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 100-4816-CMF

The TEP 100 Series is a family of isolated high performance dc-dc converter modules with wide 2:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C. This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom and industry control.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 28 VDC
Ausgangsstrom 3.6 A
Breite 61 mm
Eingangsspannungsbereich 36-75 VDC
Höhe 38.9 mm
Isolationsspannung 2.25 kV
Länge 85.1 mm
Leistung 100 W
Wirkungsgrad 92 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei