TEP 100-4816 | TRACO POWER

DC converter, 36-75 VDC, 100 W, 1 output, 28 VDC, 92 % efficiency, TEP 100-4816

Order No.: 25K2792
EAN: 4099891296834
MPN:
TEP 100-4816
Series: TEP 100
TEP 100-4816 TRACO POWER DC/DC Converters Image 1
TEP 100-4816 TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
177.3338 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
177.33 € *
Price list
Quantity
Price per unit*
1 pcs.
177.3338 €
10 pcs.
159.6028 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEP 100-.

100 W converter with 2 : 1 extended-range inputs, soft start and polarity reversal protection, sustained short-circuit resistant, shielded metal package with insulated base plate, external ON/OFF, input filter to EN 55022 class A. Variable output voltage: +10/–20 % (with external resistance). Input voltage fluctuation: max. 0.2 %. Load fluctuation: max. 0.3 %. Operating temperatures: –40 to +75 °C. I/O insulation voltage: 1500 VDC. MTBF: 75000 h at +25 °C.

Input voltage from 36 to 75 VDC.

Technical attributes (type, output voltage/output current, efficiency): TEP 100-4816, 28 VDC/3.6 A, 92 %

Technical specifications
Number of outputs 1
Output current 3.6 A
Output voltage DC 28 VDC
Input voltage AC 36-75 VDC
Power 100 W
efficiency 92 %
Design Modul
Isolation voltage 1.5 kV
Length 61 mm
Width 57.9 mm
Height 12.7 mm
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei