TEP 100-7210WIR-CMF | TRACO POWER

DC converter, 43-160 VDC, 83 W, 1 output, 3.3 VDC, 90 % efficiency, TEP 100-7210WIR-CMF

Order No.: 32C3930
EAN: 4099891327514
MPN:
TEP 100-7210WIR-CMF
Series: TEP 100WIR
TEP 100-7210WIR-CMF TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
360.5700 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Total Price:
360.57 € *
Price list
Quantity
Price per unit*
1 pcs.
360.5700 €
10 pcs.
324.5249 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 100-7210WIR-CMF

The TEP 100WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 60°C This temperature can be increased to 70°C with optional mounted heatsink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution. These series is available in many optional designs on demand

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 25 A
Bauform 1/2 Brick
Breite 61 mm
Eingangsspannungsbereich 43-160 VDC
Höhe 33.8 mm
Isolationsspannung 3 kV
Länge 85.1 mm
Leistung 83 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei