TEP 100-7216WIR-CM | TRACO POWER
DC converter, 43-160 VDC, 101 W, 1 output, 28 VDC, 90 % efficiency, TEP 100-7216WIR-CM
DC/DC converters, Traco TEP 100-7216WIR-CM
The TEP 100WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 60°C This temperature can be increased to 70°C with optional mounted heatsink or up to 85°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution. These series is available in many optional designs on demand
Anzahl der Ausgänge | 1 | |
Ausgangsspannungsbereich | 28 VDC | |
Ausgangsstrom | 3.6 A | |
Bauform | 1/2 Brick | |
Breite | 61 mm | |
Eingangsspannungsbereich | 43-160 VDC | |
Höhe | 33.8 mm | |
Isolationsspannung | 3 kV | |
Länge | 85.1 mm | |
Leistung | 101 W | |
Wirkungsgrad | 90 % |
Ursprungsland | TW |
Zolltarifnummer | 85044095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |