TEP 150-2418WI | TRACO POWER

DC/DC converter, 9-36 VDC, 150 W, 1 output, 48 VDC, 86 % efficiency, TEP 150-2418WI

Order No.: 25K2808
EAN: 4099891296896
MPN:
TEP 150-2418WI
Series: TEP 150WI
TRACO POWER
TEP 150-2418WI TRACO POWER DC/DC Converters Image 1
TEP 150-2418WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
234.1801 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
234.18 € *
Price list
Quantity
Price per unit*
1 pcs.
234.1801 €
10 pcs.
210.7490 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Railway Converter , TEP 150-2418WI, TRACO POWER

The THN 15-2412 has originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance makes it very popular for stringent requirements.

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 3.2 A
Width 65 mm
Input voltage AC 9-36 VDC
Height 35.7 mm
Isolation voltage 2.25 kV
Length 98 mm
Power 150 W
efficiency 86 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead