TEP 150-4813WI | TRACO POWER

DC converter, 18-75 VDC, 150 W, 1 output, 15 VDC, 89 % efficiency, TEP 150-4813WI

Order No.: 25K2812
EAN: 4099891296919
MPN:
TEP 150-4813WI
Series: TEP 150WI
TEP 150-4813WI TRACO POWER DC/DC Converters Image 1
TEP 150-4813WI TRACO POWER DC/DC Converters Image 2
Image may differ
Unit Price (€ / pc.)
241.2606 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
241.26 € *
Price list
Quantity
Price per unit*
1 pcs.
241.2606 €
10 pcs.
217.1155 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC converters, type Traco TEP 150..WI.

150 W converter with 4 : 1 extended-range inputs. For chassis and wall mounting in shielded metal enclosure. Screw terminals. Input polarity reversal protection. Output voltage adjustment tolerance: ±1.0 %. Output voltage adjustment range: +20 % with external resistance. Control error input fluctuation/load fluctuation: max. 0.2/0.4 %. Insulation voltage: I/O 2250 VDC, input/housing 1500 VDC. MTBF: min. 180000 h at +25 °C. Operating temperatures: –40 to +75 °C.

Input voltage range from 18 to 75 VDC.

Technical attributes (type, output voltage, output current, efficiency): TEP 150-4813WI, 15 VDC, 10 A, 86 %

Technical specifications
Number of outputs 1
Output voltage DC 15 VDC
Output current 10 A
Width 52.6 mm
Input voltage AC 18-75 VDC
Height 40.6 mm
Isolation voltage 2.25 kV
Length 98 mm
Power 150 W
efficiency 89 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei