TEP 150-4816WI | TRACO POWER
DC converter, 18-75 VDC, 150 W, 1 output, 28 VDC, 89 % efficiency, TEP 150-4816WI
DC converters, type Traco TEP 150..WI.
150 W converter with 4 : 1 extended-range inputs. For chassis and wall mounting in shielded metal enclosure. Screw terminals. Input polarity reversal protection. Output voltage adjustment tolerance: ±1.0 %. Output voltage adjustment range: +20 % with external resistance. Control error input fluctuation/load fluctuation: max. 0.2/0.4 %. Insulation voltage: I/O 2250 VDC, input/housing 1500 VDC. MTBF: min. 180000 h at +25 °C. Operating temperatures: –40 to +75 °C.
Input voltage range from 18 to 75 VDC.
Technical attributes (type, output voltage, output current, efficiency): TEP 150-4816WI, 28 VDC, 5.4 A, 87 %
Number of outputs | 1 | |
Output voltage DC | 28 VDC | |
Output current | 5.4 A | |
Width | 52.6 mm | |
Input voltage AC | 18-75 VDC | |
Height | 40.6 mm | |
Isolation voltage | 2.25 kV | |
Length | 98 mm | |
Power | 150 W | |
efficiency | 89 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |