TEP 150-7212WI-F | TRACO POWER

DC converter, 43-160 VDC, 150 W, 1 output, 12 VDC, 88 % efficiency, TEP 150-7212WI-F

Order No.: 32C3257
EAN: 4099891321086
MPN:
TEP 150-7212WI-F
Series: TEP 150WI
TEP 150-7212WI-F TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
358.0472 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
358.05 € *
Price list
Quantity
Price per unit*
1 pcs.
358.0472 €
10 pcs.
322.2401 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 150-7212WI-F

The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges that cover the nominal 24, 36, 72 and 110 VDC with ±40 % tolerance and the approval in accordance to EN50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out they are hard to destroy.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 12.5 A
Breite 52.6 mm
Eingangsspannungsbereich 43-160 VDC
Höhe 40.6 mm
Isolationsspannung 2.25 kV
Länge 160.5 mm
Leistung 150 W
Wirkungsgrad 88 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei