TEP 150-7215WI-F | TRACO POWER

DC converter, 43-160 VDC, 150 W, 1 output, 24 VDC, 89 % efficiency, TEP 150-7215WI-F

Order No.: 32C3259
EAN: 7613441054162
MPN:
TEP 150-7215WI-F
Series: TEP 150WI
TEP 150-7215WI-F TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
358.0472 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
358.05 € *
Price list
Quantity
Price per unit*
1 pcs.
358.0472 €
10 pcs.
322.2401 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC converters, Traco TEP 150-7215WI-F

The modules have originally been designed for harsh industrial environment. High EMC immunity against surge, burst, radiated and conducted disturbances and the shock/ vibration and thermal shock resistance make them very popular for stringent requirements. With the extended input voltage ranges that cover the nominal 24, 36, 72 and 110 VDC with ±40 % tolerance and the approval in accordance to EN50155 standard they now also offer a reliable solution for mobile and stationary railway applications. At 100% load the current characteristics goes from constant voltage to constant current what makes the units also suitable for battery charger applications. With protection against over-temperature, overload, short-circuit, reverse input, overvoltage and input under-voltage lock-out they are hard to destroy.

Technical specifications
Filter Property Value
Number of outputs 1
Output current 6.3 A
Output voltage DC 24 VDC
Input voltage AC 43-160 VDC
Power 150 W
efficiency 89 %
Isolation voltage 2.25 kV
Length 160.5 mm
Width 52.6 mm
Height 40.6 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No