TEP 160-2411-CM | TRACO POWER

DC converter, 16.5-36 VDC, 150 W, 1 output, 5 VDC, 90 % efficiency, TEP 160-2411-CM

Order No.: 32C3947
EAN: 4099891327682
MPN:
TEP 160-2411-CM
Series: TEP 160
TEP 160-2411-CM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
333.8664 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
333.87 € *
Price list
Quantity
Price per unit*
1 pcs.
333.8664 €
10 pcs.
300.4869 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 160-2411-CM

The TEP 160 Series is a family of isolated high performance dc-dc converter modules with wide 2:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C. This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom and industry control.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 5 VDC
Ausgangsstrom 30 A
Bauform 1/2 Brick
Breite 61 mm
Eingangsspannungsbereich 16,5-36 VDC
Höhe 32.3 mm
Isolationsspannung 2.25 kV
Länge 85.1 mm
Leistung 150 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei