TEP 160-4810WIR | TRACO POWER

DC converter, 16.5-75 VDC, 132 W, 1 output, 3.3 VDC, 89 % efficiency, TEP 160-4810WIR

Order No.: 32C3992
EAN: 4099891328139
MPN:
TEP 160-4810WIR
Series: TEP 160WIR
TEP 160-4810WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
276.1038 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
276.10 € *
Price list
Quantity
Price per unit*
1 pcs.
276.1038 €
10 pcs.
248.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 160-4810WIR

The TEP 160WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsstrom 40 A
Ausgangsspannungsbereich 3,3 VDC
Eingangsspannungsbereich 16,5-75 VDC
Leistung 132 W
Wirkungsgrad 89 %
Bauform 1/2 Brick
Isolationsspannung 2.25 kV
Länge 61 mm
Breite 57.9 mm
Höhe 12.7 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei