TEP 160-4818WIRCM | TRACO POWER

DC/DC converter, 18-75 VDC, 154 W, 1 output, 48 VDC, 91 % efficiency, TEP 160-4818WIRCM

Order No.: 32C4005
EAN: 4099891328269
MPN:
TEP 160-4818WIRCM
Series: TEP 160WIR
TRACO POWER
TEP 160-4818WIRCM TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
322.8113 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
322.81 € *
Price list
Quantity
Price per unit*
1 pcs.
322.8113 €
10 pcs.
290.5266 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 160-4818WIRCM

The TEP 160WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges which come in a rugged, sealed industry standard half brick package. A very high efficiency allows full power operation without forced air cooling at 25°C This temperature can be increased to 40°C with optional mounted heat-sink or up to 60°C when mounted on an iron base plate. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Number of outputs 1
Output voltage DC 48 VDC
Output current 3.2 A
Design 1/2 Brick
Width 61 mm
Input voltage AC 18-75 VDC
Height 33.8 mm
Isolation voltage 2.25 kV
Length 85.1 mm
Power 154 W
efficiency 91 %
Logistics
Country of origin TW
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead