TEP 200-2410WIR | TRACO POWER

DC converter, 9-36 VDC, 165 W, 1 output, 3.3 VDC, 87 % efficiency, TEP 200-2410WIR

Order No.: 32C4023
EAN: 4099891328443
MPN:
TEP 200-2410WIR
Series: TEP 200WIR
TRACO POWER
TEP 200-2410WIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
358.2852 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
358.29 € *
Price list
Quantity
Price per unit*
1 pcs.
358.2852 €
10 pcs.
322.4543 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 200-2410WIR

The TEP 200WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges. They come in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55032 class A. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 3,3 VDC
Ausgangsstrom 50 A
Bauform 1/2 Brick
Breite 57.9 mm
Eingangsspannungsbereich 9-36 VDC
Höhe 12.7 mm
Isolationsspannung 2.25 kV
Länge 61 mm
Leistung 165 W
Wirkungsgrad 87 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei