TEP 200-4811WIR | TRACO POWER
DC/DC converter, 18-75 VDC, 200 W, 1 output, 5 VDC, 91 % efficiency, TEP 200-4811WIR
DC/DC converters, Traco TEP 200-4811WIR
The TEP 200WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges. They come in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55032 class A. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.
Number of outputs | 1 | |
Output voltage DC | 5 VDC | |
Output current | 40 A | |
Design | 1/2 Brick | |
Width | 57.9 mm | |
Input voltage AC | 18-75 VDC | |
Height | 12.7 mm | |
Isolation voltage | 2.25 kV | |
Length | 61 mm | |
Power | 200 W | |
efficiency | 91 % |
Country of origin | TW |
Customs tariff number | 85044095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |