TEP 200-4818WIRCMF | TRACO POWER

DC converter, 16.5-75 VDC, 216 W, 1 output, 48 VDC, 90 % efficiency, TEP 200-4818WIRCMF

Order No.: 32C1663
EAN: 4099891308834
MPN:
TEP 200-4818WIRCMF
Series: TEP 200WIR
TRACO POWER
TEP 200-4818WIRCMF TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
461.1845 € *
Available: 0 pcs.
Leadtime: 21 Weeks **
Total Price:
461.18 € *
Price list
Quantity
Price per unit*
1 pcs.
461.1845 €
10 pcs.
415.0720 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC converters, Traco TEP 200-4818WIRCMF

The TEP 200WIR Series is a family of isolated high performance dc-dc converter modules with ultra-wide 4:1 input voltage ranges. They come in chassis mount version with screw terminal block and with integrated EMI input filter to meet EN 55032 class A. A very high efficiency allows full power operation at 25°C with only 100 LFM air flow couling and operation at 60°C with only 40% power derating. The very wide input voltage range and reverse input voltage protection make these converters interesting solution for battery operated systems. Typical applications are in telecom/datacom, industry control and railway systems for on board power distribution.

Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 48 VDC
Ausgangsstrom 4.5 A
Breite 61 mm
Eingangsspannungsbereich 16,5-75 VDC
Höhe 38.9 mm
Isolationsspannung 2.25 kV
Länge 85.1 mm
Leistung 216 W
Wirkungsgrad 90 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei