TEP 200-7211UIR | TRACO POWER

DC converter, 14-160 VDC, 200 W, 1 output, 5 VDC, 91 % efficiency, TEP 200-7211UIR

Order No.: 35C1316
EAN: 7613441072098
MPN:
TEP 200-7211UIR
Series: TEP 200UIR
TEP 200-7211UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
259.3010 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
259.30 € *
Price list
Quantity
Price per unit*
1 pcs.
259.3010 €
5 pcs.
233.3828 €
*incl. VAT plus shipping costs
Subject to prior sale

DC/DC Converter, TEP 200-7211UIR, TRACO POWER

The TEP 200UIR is a railway-certified DC/DC converter designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Thanks to its dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behavior and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.

Features

  • Compact half-brick housing
  • Fully encapsulated
  • Dedicated holdup capacitor connection
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Filter Property Value
Number of outputs 1
Output current 40000 mA
Output voltage DC 5 VDC
Input voltage AC 14-160 VDC
Power 200 W
efficiency 91 %
Design 1/2 Brick
Isolation voltage 3 kV
Length 61 mm
Width 57.9 mm
Height 16.8 mm
Logistics
Property Value
Country of origin TW
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes