TEP 200-7212UIR | TRACO POWER

DC converter, 14-160 VDC, 200 W, 1 output, 12 VDC, 93 % efficiency, TEP 200-7212UIR

Order No.: 35C1317
EAN: 7613441072104
MPN:
TEP 200-7212UIR
Series: TEP 200UIR
TRACO POWER
TEP 200-7212UIR TRACO POWER DC/DC Converters
Image may differ
Unit Price (€ / pc.)
251.7445 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
251.74 € *
Price list
Quantity
Price per unit*
1 pcs.
251.7445 €
5 pcs.
226.5641 €
*incl. VAT plus shipping costs
**Subject to prior sale

DC/DC Converter, TEP 200-7212UIR, TRACO POWER

The TEP 200UIR is a railway-certified DC/DC converter designed for highest reliability in demanding applications. Its ultra-wide 12:1 input voltage range allows the application engineer to target an array of nominal system voltages with a single power supply design. Thanks to its dedicated holdup capacitor connection, the TEP 200UIR meets extended holdup-time requirements without the need for bulky input capacitors. The TEP 200UIR is EN 50155 certified for applications on rolling stock. Additional certifications include EN 61373 for mechanical shock and vibration, EN 45545-2 for fire behavior and IEC/EN/UL 62368-1 for IT and general-purpose industrial applications.

Features

  • Compact half-brick housing
  • Fully encapsulated
  • Dedicated holdup capacitor connection
  • Remote on/off and trim function
  • Protection against short-circuit (SCP)
  • Overvoltage (OVP)
  • Overtemperature (OTP)
Technical specifications
Anzahl der Ausgänge 1
Ausgangsspannungsbereich 12 VDC
Ausgangsstrom 16800 mA
Bauform 1/2 Brick
Breite 57.9 mm
Eingangsspannungsbereich 14-160 VDC
Höhe 16.8 mm
Isolationsspannung 3 kV
Länge 61 mm
Leistung 200 W
Wirkungsgrad 93 %
Logistics
Ursprungsland TW
Zolltarifnummer 85044095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes